
CKC18X682JDGACAUTO | |
|---|---|
DigiKey Part Number  | 399-CKC18X682JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18X682JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18X682JDGACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CKC18X682JDGACAUTO  | 
Description  | CAP CER 6.8NF 1000V C0G 1812  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CKC18X682JDGACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | Low ESL, Soft Termination, High Voltage, High Temperature  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.061" (1.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.33000 | Fr.3.33 | 
| 10 | Fr.2.18400 | Fr.21.84 | 
| 50 | Fr.1.99320 | Fr.99.66 | 
| 100 | Fr.1.87580 | Fr.187.58 | 
| 500 | Fr.1.70724 | Fr.853.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.1.45054 | Fr.1,450.54 | 
| Unit Price without VAT: | Fr.3.33000 | 
|---|---|
| Unit Price with VAT: | Fr.3.59973 | 

