
CKC21C393JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C393JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C393JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C393JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C393JWGACAUTO |
Description | CAP CER 39NF 650V C0G 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C393JWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.84000 | Fr.2.84 |
| 10 | Fr.2.58500 | Fr.25.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.33623 | Fr.1,336.23 |
| 2,000 | Fr.1.27775 | Fr.2,555.50 |
| 3,000 | Fr.1.25744 | Fr.3,772.32 |
| 5,000 | Fr.1.23668 | Fr.6,183.40 |
| Unit Price without VAT: | Fr.2.84000 |
|---|---|
| Unit Price with VAT: | Fr.3.07004 |

