
CKC21C472JJGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C472JJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C472JJGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C472JJGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C472JJGACAUTO |
Description | CAP CER 4.7NF 1700V C0G 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C472JJGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.30000 | Fr.3.30 |
| 10 | Fr.2.15900 | Fr.21.59 |
| 50 | Fr.1.97100 | Fr.98.55 |
| 100 | Fr.1.85460 | Fr.185.46 |
| 500 | Fr.1.68570 | Fr.842.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.59652 | Fr.1,596.52 |
| 2,000 | Fr.1.54626 | Fr.3,092.52 |
| 3,000 | Fr.1.52107 | Fr.4,563.21 |
| 5,000 | Fr.1.49315 | Fr.7,465.75 |
| Unit Price without VAT: | Fr.3.30000 |
|---|---|
| Unit Price with VAT: | Fr.3.56730 |

