
CKC21C473JWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C473JWGACTUTR-ND - Tape & Reel (TR) 399-CKC21C473JWGACTUCT-ND - Cut Tape (CT) 399-CKC21C473JWGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C473JWGACTU |
Description | KC-LINK 2220 47NF 650VDC C0G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C473JWGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.90000 | Fr.2.90 |
| 10 | Fr.1.88600 | Fr.18.86 |
| 50 | Fr.1.70600 | Fr.85.30 |
| 100 | Fr.1.60120 | Fr.160.12 |
| 500 | Fr.1.43024 | Fr.715.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.36907 | Fr.1,369.07 |
| 2,000 | Fr.1.32642 | Fr.2,652.84 |
| 3,000 | Fr.1.30122 | Fr.3,903.66 |
| 5,000 | Fr.1.27611 | Fr.6,380.55 |
| Unit Price without VAT: | Fr.2.90000 |
|---|---|
| Unit Price with VAT: | Fr.3.13490 |

