
CKC21C562JEGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC21C562JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C562JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C562JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C562JEGACAUTO |
Description | CAP CER 5.6NF 1200V C0G 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C562JEGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.82000 | Fr.2.82 |
10 | Fr.1.82800 | Fr.18.28 |
50 | Fr.1.65400 | Fr.82.70 |
100 | Fr.1.55160 | Fr.155.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.37838 | Fr.689.19 |
1,000 | Fr.1.32474 | Fr.1,324.74 |
1,500 | Fr.1.29785 | Fr.1,946.77 |
2,500 | Fr.1.26805 | Fr.3,170.12 |
3,500 | Fr.1.25063 | Fr.4,377.20 |
5,000 | Fr.1.23386 | Fr.6,169.30 |
6,000 | Fr.1.22592 | Fr.7,355.52 |
Unit Price without VAT: | Fr.2.82000 |
---|---|
Unit Price with VAT: | Fr.3.04842 |