CKC21C562KDGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C562KDGACAUTO

DigiKey Part Number
399-CKC21C562KDGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C562KDGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C562KDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C562KDGACAUTO
Description
KC-LINK 2220 5.6NF 1000VDC C0G
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C562KDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.90000Fr.2.90
10Fr.2.05100Fr.20.51
50Fr.1.71140Fr.85.57
100Fr.1.60630Fr.160.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.42868Fr.714.34
1,000Fr.1.37366Fr.1,373.66
1,500Fr.1.34610Fr.2,019.15
2,500Fr.1.31554Fr.3,288.85
3,500Fr.1.29768Fr.4,541.88
5,000Fr.1.28048Fr.6,402.40
6,000Fr.1.27234Fr.7,634.04
Manufacturers Standard Package
Unit Price without VAT:Fr.2.90000
Unit Price with VAT:Fr.3.13490