
CKC21C562KWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C562KWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C562KWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C562KWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C562KWGACAUTO |
Description | KC-LINK 2220 5.6NF 650VDC C0G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C562KWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.94000 | Fr.1.94 |
| 10 | Fr.1.32300 | Fr.13.23 |
| 50 | Fr.1.08140 | Fr.54.07 |
| 100 | Fr.1.00680 | Fr.100.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.88040 | Fr.440.20 |
| 1,000 | Fr.0.83798 | Fr.837.98 |
| 1,500 | Fr.0.82167 | Fr.1,232.51 |
| 2,500 | Fr.0.79994 | Fr.1,999.85 |
| 3,500 | Fr.0.78724 | Fr.2,755.34 |
| 5,000 | Fr.0.77502 | Fr.3,875.10 |
| 6,000 | Fr.0.76923 | Fr.4,615.38 |
| Unit Price without VAT: | Fr.1.94000 |
|---|---|
| Unit Price with VAT: | Fr.2.09714 |

