
CKC18C393JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C393JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C393JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C393JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C393JWGACAUTO |
Description | CAP CER 39NF 650V C0G 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C393JWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.46000 | Fr.2.46 |
| 10 | Fr.1.58600 | Fr.15.86 |
| 50 | Fr.1.41760 | Fr.70.88 |
| 100 | Fr.1.33120 | Fr.133.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.17158 | Fr.585.79 |
| 1,000 | Fr.1.12372 | Fr.1,123.72 |
| 1,500 | Fr.1.09974 | Fr.1,649.61 |
| 2,500 | Fr.1.07316 | Fr.2,682.90 |
| 3,500 | Fr.1.05761 | Fr.3,701.63 |
| 5,000 | Fr.1.04265 | Fr.5,213.25 |
| 6,000 | Fr.1.03557 | Fr.6,213.42 |
| Unit Price without VAT: | Fr.2.46000 |
|---|---|
| Unit Price with VAT: | Fr.2.65926 |

