CKC21C822JEGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C822JEGACAUTO

DigiKey Part Number
399-CKC21C822JEGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C822JEGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C822JEGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C822JEGACAUTO
Description
CAP CER 8.2NF 1200V C0G 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C822JEGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.10000Fr.3.10
10Fr.2.19800Fr.21.98
50Fr.1.91680Fr.95.84
100Fr.1.79460Fr.179.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.62638Fr.813.19
1,000Fr.1.48382Fr.1,483.82
1,500Fr.1.45475Fr.2,182.12
2,500Fr.1.42252Fr.3,556.30
3,500Fr.1.40367Fr.4,912.85
5,000Fr.1.38554Fr.6,927.70
Manufacturers Standard Package
Unit Price without VAT:Fr.3.10000
Unit Price with VAT:Fr.3.35110