
CKC21X333JDGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC21X333JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X333JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X333JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X333JDGACAUTO |
Description | CAP CER 33NF 1000V C0G 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X333JDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.18000 | Fr.5.18 |
10 | Fr.3.81700 | Fr.38.17 |
50 | Fr.3.27280 | Fr.163.64 |
100 | Fr.3.10470 | Fr.310.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.2.81996 | Fr.1,409.98 |
1,000 | Fr.2.73177 | Fr.2,731.77 |
1,500 | Fr.2.68757 | Fr.4,031.36 |
2,500 | Fr.2.63856 | Fr.6,596.40 |
Unit Price without VAT: | Fr.5.18000 |
---|---|
Unit Price with VAT: | Fr.5.59958 |