
CKC33C563KWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C563KWGACTUTR-ND - Tape & Reel (TR) 399-CKC33C563KWGACTUCT-ND - Cut Tape (CT) 399-CKC33C563KWGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C563KWGACTU |
Description | KC-LINK 3640 56NF 650VDC C0G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C563KWGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.09000 | Fr.7.09 |
| 10 | Fr.5.05800 | Fr.50.58 |
| 50 | Fr.4.64440 | Fr.232.22 |
| 100 | Fr.4.42840 | Fr.442.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.4.20024 | Fr.1,050.06 |
| 500 | Fr.4.06260 | Fr.2,031.30 |
| 750 | Fr.3.99364 | Fr.2,995.23 |
| 1,250 | Fr.3.91720 | Fr.4,896.50 |
| 1,750 | Fr.3.87249 | Fr.6,776.86 |
| Unit Price without VAT: | Fr.7.09000 |
|---|---|
| Unit Price with VAT: | Fr.7.66429 |

