3640 (9110 Metric) 9,30x10,20x2,70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C183JDGACAUTO

DigiKey Part Number
399-CKC33C183JDGACAUTOTR-ND - Tape & Reel (TR)
399-CKC33C183JDGACAUTOCT-ND - Cut Tape (CT)
399-CKC33C183JDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C183JDGACAUTO
Description
KC LINK AUTO C0G, CERAMIC, 0.018
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C183JDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.92000Fr.7.92
10Fr.5.70800Fr.57.08
50Fr.5.25300Fr.262.65
100Fr.5.03380Fr.503.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.4.76816Fr.1,192.04
500Fr.4.61792Fr.2,308.96
750Fr.4.54268Fr.3,407.01
1,250Fr.4.45925Fr.5,574.06
1,750Fr.4.41042Fr.7,718.24
Manufacturers Standard Package
Unit Price without VAT:Fr.7.92000
Unit Price with VAT:Fr.8.56152