
CKC33C183JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C183JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C183JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C183JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C183JDGACAUTO |
Description | KC LINK AUTO C0G, CERAMIC, 0.018 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C183JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.92000 | Fr.7.92 |
| 10 | Fr.5.70800 | Fr.57.08 |
| 50 | Fr.5.25300 | Fr.262.65 |
| 100 | Fr.5.03380 | Fr.503.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.4.76816 | Fr.1,192.04 |
| 500 | Fr.4.61792 | Fr.2,308.96 |
| 750 | Fr.4.54268 | Fr.3,407.01 |
| 1,250 | Fr.4.45925 | Fr.5,574.06 |
| 1,750 | Fr.4.41042 | Fr.7,718.24 |
| Unit Price without VAT: | Fr.7.92000 |
|---|---|
| Unit Price with VAT: | Fr.8.56152 |

