Direct
Direct

CKC33C224KDGLC7210 | |
|---|---|
DigiKey Part Number | 399-CKC33C224KDGLC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C224KDGLC7210 |
Description | CAP CER KC-LINK W/ KONNEKT TECH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C224KDGLC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.437" (11.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | Fr.19.74667 | Fr.4,443.00 |
| Unit Price without VAT: | Fr.19.74667 |
|---|---|
| Unit Price with VAT: | Fr.21.34615 |


