CKC33C752MDGAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.4.24396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.4.24920
Datasheet
CKC33C752MDGAC7210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C752MDGAC7210

DigiKey Part Number
399-CKC33C752MDGAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC33C752MDGAC7210
Description
KC-LINK 3640 7.5NF 1000VDC C0G
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7500 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C752MDGAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,550Fr.3.71656Fr.5,760.67
Manufacturers Standard Package
Unit Price without VAT:Fr.3.71656
Unit Price with VAT:Fr.4.01760