
CKC33C822KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C822KDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C822KDGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C822KDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C822KDGACAUTO |
Description | KC-LINK 3640 8.2NF 1000VDC C0G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C822KDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.26000 | Fr.7.26 |
| 10 | Fr.5.47700 | Fr.54.77 |
| 50 | Fr.4.76620 | Fr.238.31 |
| 100 | Fr.4.54620 | Fr.454.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.4.31380 | Fr.1,078.45 |
| 500 | Fr.4.17360 | Fr.2,086.80 |
| 750 | Fr.4.10336 | Fr.3,077.52 |
| 1,250 | Fr.4.02549 | Fr.5,031.86 |
| 1,750 | Fr.3.97994 | Fr.6,964.90 |
| Unit Price without VAT: | Fr.7.26000 |
|---|---|
| Unit Price with VAT: | Fr.7.84806 |

