
EDH158M025A9SAA | |
|---|---|
DigiKey Part Number | EDH158M025A9SAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH158M025A9SAA |
Description | CAP ALUM 1500UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH158M025A9SAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 737.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.62737 | Fr.1,882.11 |
| Unit Price without VAT: | Fr.0.62737 |
|---|---|
| Unit Price with VAT: | Fr.0.67819 |

