
EDH475M450A9RAA | |
|---|---|
DigiKey Part Number | 399-EDH475M450A9RAATR-ND - Tape & Reel (TR) 399-EDH475M450A9RAACT-ND - Cut Tape (CT) 399-EDH475M450A9RAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH475M450A9RAA |
Description | CAP ALUM 4.7UF 20% 450V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH475M450A9RAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 56.25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.55000 | Fr.1.55 |
| 10 | Fr.1.01800 | Fr.10.18 |
| 50 | Fr.0.79400 | Fr.39.70 |
| 100 | Fr.0.72300 | Fr.72.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.64740 | Fr.161.85 |
| 500 | Fr.0.60124 | Fr.300.62 |
| 750 | Fr.0.57796 | Fr.433.47 |
| 1,250 | Fr.0.55201 | Fr.690.01 |
| 1,750 | Fr.0.53674 | Fr.939.29 |
| 2,500 | Fr.0.52200 | Fr.1,305.00 |
| 3,000 | Fr.0.51499 | Fr.1,544.97 |
| 6,000 | Fr.0.49127 | Fr.2,947.62 |
| 6,250 | Fr.0.49000 | Fr.3,062.50 |
| Unit Price without VAT: | Fr.1.55000 |
|---|---|
| Unit Price with VAT: | Fr.1.67555 |

