EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK107M025A9HAA

DigiKey Part Number
399-6670-2-ND - Tape & Reel (TR)
399-6670-1-ND - Cut Tape (CT)
399-6670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK107M025A9HAA
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK107M025A9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
143 mA @ 120 Hz
Ripple Current @ High Frequency
178.75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,523
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.41000Fr.0.41
10Fr.0.25400Fr.2.54
50Fr.0.18840Fr.9.42
100Fr.0.16760Fr.16.76
500Fr.0.13132Fr.65.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.11987Fr.119.87
2,000Fr.0.10307Fr.206.14
3,000Fr.0.10044Fr.301.32
5,000Fr.0.09776Fr.488.80
7,000Fr.0.09492Fr.664.44
10,000Fr.0.09209Fr.920.90
12,000Fr.0.09152Fr.1,098.24
24,000Fr.0.08764Fr.2,103.36
25,000Fr.0.08738Fr.2,184.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.41000
Unit Price with VAT:Fr.0.44321