
EDK225M050A9BAA | |
|---|---|
DigiKey Part Number | 399-EDK225M050A9BAATR-ND - Tape & Reel (TR) 399-EDK225M050A9BAACT-ND - Cut Tape (CT) 399-EDK225M050A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK225M050A9BAA |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK225M050A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 20 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.15300 | Fr.1.53 |
| 50 | Fr.0.10620 | Fr.5.31 |
| 100 | Fr.0.09060 | Fr.9.06 |
| 500 | Fr.0.07524 | Fr.37.62 |
| 1,000 | Fr.0.06800 | Fr.68.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06199 | Fr.123.98 |
| 4,000 | Fr.0.05699 | Fr.227.96 |
| 6,000 | Fr.0.05447 | Fr.326.82 |
| 10,000 | Fr.0.05246 | Fr.524.60 |
| 14,000 | Fr.0.05033 | Fr.704.62 |
| 20,000 | Fr.0.04826 | Fr.965.20 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

