EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK226M063S9HAA

DigiKey Part Number
399-EDK226M063S9HAATR-ND - Tape & Reel (TR)
399-EDK226M063S9HAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EDK226M063S9HAA
Description
CAP ALUM 22UF 20% 63V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK226M063S9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
50 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,705
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.22500Fr.2.25
50Fr.0.16560Fr.8.28
100Fr.0.14690Fr.14.69
500Fr.0.11452Fr.57.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.10429Fr.104.29
2,000Fr.0.09577Fr.191.54
3,000Fr.0.09147Fr.274.41
5,000Fr.0.08668Fr.433.40
7,000Fr.0.08387Fr.587.09
10,000Fr.0.08114Fr.811.40
12,000Fr.0.07985Fr.958.20
24,000Fr.0.07546Fr.1,811.04
25,000Fr.0.07523Fr.1,880.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916