
EDK687M016A9PAA | |
|---|---|
DigiKey Part Number | 399-EDK687M016A9PAATR-ND - Tape & Reel (TR) 399-EDK687M016A9PAACT-ND - Cut Tape (CT) 399-EDK687M016A9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK687M016A9PAA |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK687M016A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.45000 | Fr.4.50 |
| 50 | Fr.0.34040 | Fr.17.02 |
| 100 | Fr.0.30550 | Fr.30.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.24540 | Fr.122.70 |
| 1,000 | Fr.0.22643 | Fr.226.43 |
| 1,500 | Fr.0.21686 | Fr.325.29 |
| 2,500 | Fr.0.20618 | Fr.515.45 |
| 3,500 | Fr.0.19991 | Fr.699.69 |
| 5,000 | Fr.0.19384 | Fr.969.20 |
| 6,000 | Fr.0.19096 | Fr.1,145.76 |
| 12,000 | Fr.0.18120 | Fr.2,174.40 |
| 12,500 | Fr.0.18068 | Fr.2,258.50 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |

