EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK687M016A9PAA

DigiKey Part Number
399-EDK687M016A9PAATR-ND - Tape & Reel (TR)
399-EDK687M016A9PAACT-ND - Cut Tape (CT)
399-EDK687M016A9PAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK687M016A9PAA
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK687M016A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,239
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.71000Fr.0.71
10Fr.0.45000Fr.4.50
50Fr.0.34040Fr.17.02
100Fr.0.30550Fr.30.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.24540Fr.122.70
1,000Fr.0.22643Fr.226.43
1,500Fr.0.21686Fr.325.29
2,500Fr.0.20618Fr.515.45
3,500Fr.0.19991Fr.699.69
5,000Fr.0.19384Fr.969.20
6,000Fr.0.19096Fr.1,145.76
12,000Fr.0.18120Fr.2,174.40
12,500Fr.0.18068Fr.2,258.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.71000
Unit Price with VAT:Fr.0.76751