
EDT476M050A9MAA | |
|---|---|
DigiKey Part Number | 399-EDT476M050A9MAATR-ND - Tape & Reel (TR) 399-EDT476M050A9MAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EDT476M050A9MAA |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT476M050A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185.714 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 |
| 10 | Fr.0.35000 | Fr.3.50 |
| 50 | Fr.0.26180 | Fr.13.09 |
| 100 | Fr.0.23390 | Fr.23.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.18582 | Fr.92.91 |
| 1,000 | Fr.0.17065 | Fr.170.65 |
| 1,500 | Fr.0.16299 | Fr.244.48 |
| 2,500 | Fr.0.15444 | Fr.386.10 |
| 3,500 | Fr.0.14942 | Fr.522.97 |
| 5,000 | Fr.0.14456 | Fr.722.80 |
| 6,000 | Fr.0.14226 | Fr.853.56 |
| 12,000 | Fr.0.13444 | Fr.1,613.28 |
| 12,500 | Fr.0.13402 | Fr.1,675.25 |
| Unit Price without VAT: | Fr.0.56000 |
|---|---|
| Unit Price with VAT: | Fr.0.60536 |

