

EE2-3SNU-L | |
---|---|
DigiKey Part Number | 399-11009-2-ND - Tape & Reel (TR) 399-11009-1-ND - Cut Tape (CT) 399-11009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-3SNU-L |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-3SNU-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.58000 | Fr.2.58 |
10 | Fr.2.30100 | Fr.23.01 |
25 | Fr.2.19760 | Fr.54.94 |
50 | Fr.2.12240 | Fr.106.12 |
100 | Fr.2.04970 | Fr.204.97 |
250 | Fr.1.95724 | Fr.489.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.89004 | Fr.945.02 |
1,000 | Fr.1.82514 | Fr.1,825.14 |
1,500 | Fr.1.78817 | Fr.2,682.26 |
2,500 | Fr.1.74266 | Fr.4,356.65 |
3,500 | Fr.1.71330 | Fr.5,996.55 |
Unit Price without VAT: | Fr.2.58000 |
---|---|
Unit Price with VAT: | Fr.2.78898 |