Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEV108M6R3S9MAA | |
|---|---|
DigiKey Part Number | EEV108M6R3S9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV108M6R3S9MAA |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV108M6R3S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK108M06F24VT-F | Cornell Dubilier Knowles | 500 | 338-AFK108M06F24VT-FCT-ND | Fr.2.94000 | Direct |
| EEE-FK0J102GP | Panasonic Industry | 3,327 | PCE4309CT-ND | Fr.0.89000 | Direct |
| EEE-FT1A102GP | Panasonic Industry | 611 | PCE5112CT-ND | Fr.1.01000 | Upgrade |
| 10TPV1000M8X10.5 | Rubycon | 755 | 1189-10TPV1000M8X10.5-ND | Fr.1.08000 | Parametric Equivalent |
| 6.3TKV1000M8X10.5 | Rubycon | 1,897 | 1189-2060-1-ND | Fr.0.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | Fr.0.15376 | Fr.1,076.32 |
| Unit Price without VAT: | Fr.0.15376 |
|---|---|
| Unit Price with VAT: | Fr.0.16621 |












