

ESD-SR-200836XVE-R1 | |
|---|---|
DigiKey Part Number | 399-ESD-SR-200836XVE-R1-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-200836XVE-R1 |
Description | EMI CORE SNAP-ON MN-ZN 35.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.315" Dia (8.00mm) OD 0.791" Dia (20.10mm) Length 1.392" (35.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroid | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.791" Dia (20.10mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 1.392" (35.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.48000 | Fr.4.48 |
| 10 | Fr.3.04900 | Fr.30.49 |
| 25 | Fr.2.57480 | Fr.64.37 |
| 50 | Fr.2.24600 | Fr.112.30 |
| 100 | Fr.1.94000 | Fr.194.00 |
| 250 | Fr.1.86532 | Fr.466.33 |
| Unit Price without VAT: | Fr.4.48000 |
|---|---|
| Unit Price with VAT: | Fr.4.84288 |


