Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH475M450AH2KA | |
|---|---|
DigiKey Part Number | 399-ESH475M450AH2KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH475M450AH2KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH475M450AH2KA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH475M450AH2AA | KEMET | 4,020 | 399-6585-ND | Fr.0.55000 | Parametric Equivalent |
| ESH475M450AH2EA | KEMET | 0 | 399-ESH475M450AH2EATB-ND | Fr.0.10221 | Parametric Equivalent |
| REA10164R7M450B | KYOCERA AVX | 0 | 478-REA10164R7M450B-ND | Fr.0.24746 | Parametric Equivalent |
| REA10164R7M450K | KYOCERA AVX | 261 | 478-REA10164R7M450KCT-ND | Fr.0.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | Fr.0.10458 | Fr.752.98 |
| Unit Price without VAT: | Fr.0.10458 |
|---|---|
| Unit Price with VAT: | Fr.0.11305 |





