
T491D156K025AT2478 | |
---|---|
DigiKey Part Number | 399-T491D156K025AT2478TR-ND - Tape & Reel (TR) 399-T491D156K025AT2478CT-ND - Cut Tape (CT) 399-T491D156K025AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156K025AT2478 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156K025AT2478 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.07000 | Fr.1.07 |
10 | Fr.0.70200 | Fr.7.02 |
50 | Fr.0.55500 | Fr.27.75 |
100 | Fr.0.51000 | Fr.51.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.43382 | Fr.216.91 |
1,000 | Fr.0.41025 | Fr.410.25 |
1,500 | Fr.0.39844 | Fr.597.66 |
2,500 | Fr.0.38535 | Fr.963.38 |
3,500 | Fr.0.37771 | Fr.1,321.98 |
5,000 | Fr.0.37035 | Fr.1,851.75 |
6,000 | Fr.0.36686 | Fr.2,201.16 |
12,000 | Fr.0.35511 | Fr.4,261.32 |
12,500 | Fr.0.35449 | Fr.4,431.12 |
Unit Price without VAT: | Fr.1.07000 |
---|---|
Unit Price with VAT: | Fr.1.15667 |