
ESL107M250AKBAA | |
|---|---|
DigiKey Part Number | 399-ESL107M250AKBAA-ND |
Manufacturer | |
Manufacturer Product Number | ESL107M250AKBAA |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1.18Ohm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL107M250AKBAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 1.18Ohm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 960 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.14000 | Fr.2.14 |
| 10 | Fr.1.42400 | Fr.14.24 |
| 50 | Fr.1.12560 | Fr.56.28 |
| 100 | Fr.1.03150 | Fr.103.15 |
| 500 | Fr.0.86964 | Fr.434.82 |
| 1,000 | Fr.0.81870 | Fr.818.70 |
| 2,500 | Fr.0.76438 | Fr.1,910.95 |
| 5,000 | Fr.0.73131 | Fr.3,656.55 |
| Unit Price without VAT: | Fr.2.14000 |
|---|---|
| Unit Price with VAT: | Fr.2.31334 |

