EST157M6R3AC3AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST188M050AN1AA

DigiKey Part Number
399-EST188M050AN1AA-ND
Manufacturer
Manufacturer Product Number
EST188M050AN1AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 47mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST188M050AN1AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
47mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.181 A @ 120 Hz
Ripple Current @ High Frequency
3.635 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.339" (34.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,000Fr.1.40173Fr.2,803.46
Unit Price without VAT:Fr.1.40173
Unit Price with VAT:Fr.1.51527