F161 Series 2824
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F161WP474K063V

DigiKey Part Number
399-12953-2-ND - Tape & Reel (TR)
399-12953-1-ND - Cut Tape (CT)
399-12953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F161WP474K063V
Description
CAP FILM 0.47UF 10% 63VDC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F161WP474K063V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.402" L x 0.358" W (10.20mm x 9.10mm)
Height - Seated (Max)
0.224" (5.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.38000Fr.3.38
10Fr.2.41700Fr.24.17
50Fr.2.03200Fr.101.60
100Fr.1.91300Fr.191.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.1.66783Fr.1,334.26
1,600Fr.1.61312Fr.2,580.99
2,400Fr.1.58570Fr.3,805.68
4,000Fr.1.55531Fr.6,221.24
Manufacturers Standard Package
Unit Price without VAT:Fr.3.38000
Unit Price with VAT:Fr.3.65378