F461BE683J630C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461DY825J160Z

DigiKey Part Number
399-F461DY825J160Z-ND
Manufacturer
Manufacturer Product Number
F461DY825J160Z
Description
CAP FILM 8.2UF 5% 160VDC RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.2 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F461DY825J160Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.610" W (26.00mm x 15.50mm)
Height - Seated (Max)
0.965" (24.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.4.07000Fr.4.07
10Fr.2.98100Fr.29.81
50Fr.2.54740Fr.127.37
252Fr.2.27044Fr.572.15
504Fr.2.20780Fr.1,112.73
Manufacturers Standard Package
Unit Price without VAT:Fr.4.07000
Unit Price with VAT:Fr.4.39967