896-46-009-90-300000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3,770
Unit Price: Fr.9.59000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.1.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,559
Unit Price: Fr.2.11000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,617
Unit Price: Fr.1.50000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 9,608
Unit Price: Fr.1.20000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 8,045
Unit Price: Fr.0.88000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 3,254
Unit Price: Fr.1.21000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 6,556
Unit Price: Fr.0.47000
Datasheet

Parametric Equivalent


GCT
In Stock: 3,537
Unit Price: Fr.0.92000
Datasheet
896-46-009-90-300000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

896-46-009-90-300000

DigiKey Part Number
ED1126-ND
Manufacturer
Manufacturer Product Number
896-46-009-90-300000
Description
CONN RCPT USB3.0 TYPEA 9POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes