cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T100K3GCL3884TU

DigiKey Part Number
399-C0402T100K3GCL3884TUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T100K3GCL3884TU
Description
10.0PF 25.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.21922Fr.2,192.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21922
Unit Price with VAT:Fr.0.23698