
| F872AL392J480A | |
|---|---|
| DigiKey Part Number | 399-F872AL392J480A-ND | 
| Manufacturer | |
| Manufacturer Product Number | F872AL392J480A | 
| Description | 3900PF  480V | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | 3900 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 480V | |
| Voltage Rating - DC | 1000V (1kV) | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 110°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.512" L x 0.374" W (13.00mm x 9.50mm) | |
| Height - Seated (Max) | 0.295" (7.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.394" (10.00mm) | |
| Applications | EMI, RFI Suppression | |
| Ratings | X1 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | Fr.0.20209 | Fr.1,212.54 | 
| Unit Price without VAT: | Fr.0.20209 | 
|---|---|
| Unit Price with VAT: | Fr.0.21846 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland