
FG1(25)-120X120T2900 | |
---|---|
DigiKey Part Number | 399-19208-ND |
Manufacturer | |
Manufacturer Product Number | FG1(25)-120X120T2900 |
Description | RF EMI ABSORB SHEET 4.724X4.724" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FG1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.001" (0.04mm) |
Datasheet | Datasheet |
EDA/CAD Models | FG1(25)-120X120T2900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Thickness - Overall | 0.001" (0.04mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | Fr.3.81340 | Fr.190.67 |
Unit Price without VAT: | Fr.3.81340 |
---|---|
Unit Price with VAT: | Fr.4.12229 |