
FLLD3600APXI1 | |
|---|---|
DigiKey Part Number | FLLD3600APXI1-ND |
Manufacturer | |
Manufacturer Product Number | FLLD3600APXI1 |
Description | LINE FLTR 520VAC 600A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 600 A 520V 50/60Hz Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FLLD3600APXI1 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer KEMET | Applications Photovoltaic Inverter |
Series | Approval Agency EN, UL |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Quick Connect |
Voltage - Rated AC 520V | Base Product Number |
Current 600 A |

