
FS(50)-240X50MT2900 | |
---|---|
DigiKey Part Number | 399-FS(50)-240X50MT2900-ND |
Manufacturer | |
Manufacturer Product Number | FS(50)-240X50MT2900 |
Description | RF EMI ABSORB SHEET 50M X 9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 164.042' (50.00m) X 0.002" (0.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | FS(50)-240X50MT2900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Roll | |
Length | 164.042' (50.00m) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2,231.90000 | Fr.2,231.90 |
Unit Price without VAT: | Fr.2,231.90000 |
---|---|
Unit Price with VAT: | Fr.2,412.68390 |