
LDECC3100JA5N00 | |
|---|---|
DigiKey Part Number  | 399-18518-2-ND - Tape & Reel (TR) 399-18518-1-ND - Cut Tape (CT) 399-18518-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LDECC3100JA5N00  | 
Description  | CAP FILM 0.1UF 5% 50VDC 1812  | 
Customer Reference  | |
Detailed Description  | 0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LDECC3100JA5N00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 40V  | |
Voltage Rating - DC  | 50V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.185" L x 0.130" W (4.70mm x 3.30mm)  | |
Height - Seated (Max)  | 0.094" (2.40mm)  | |
Termination  | Solder Pads  | |
Lead Spacing  | -  | |
Applications  | Automotive  | |
Ratings  | AEC-Q200  | |
Features  | High Temperature  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.08000 | Fr.1.08 | 
| 10 | Fr.0.70700 | Fr.7.07 | 
| 50 | Fr.0.56000 | Fr.28.00 | 
| 100 | Fr.0.51460 | Fr.51.46 | 
| 500 | Fr.0.43786 | Fr.218.93 | 
| 1,000 | Fr.0.41413 | Fr.414.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.38481 | Fr.1,154.43 | 
| Unit Price without VAT: | Fr.1.08000 | 
|---|---|
| Unit Price with VAT: | Fr.1.16748 | 

