
LDEIG3820KA0N00 | |
|---|---|
DigiKey Part Number  | 399-12886-2-ND - Tape & Reel (TR) 399-12886-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | LDEIG3820KA0N00  | 
Description  | CAP FILM 0.82UF 10% 250VDC 5040  | 
Customer Reference  | |
Detailed Description  | 0.82 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LDEIG3820KA0N00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage Rating - AC  | 120V  | |
Voltage Rating - DC  | 250V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.512" L x 0.409" W (13.00mm x 10.40mm)  | |
Height - Seated (Max)  | 0.224" (5.70mm)  | |
Termination  | Solder Pads  | |
Lead Spacing  | -  | |
Applications  | Automotive  | |
Ratings  | AEC-Q200  | |
Features  | High Temperature  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.34000 | Fr.3.34 | 
| 10 | Fr.2.38700 | Fr.23.87 | 
| 50 | Fr.2.00580 | Fr.100.29 | 
| 100 | Fr.1.88780 | Fr.188.78 | 
| 500 | Fr.1.68820 | Fr.844.10 | 
| Unit Price without VAT: | Fr.3.34000 | 
|---|---|
| Unit Price with VAT: | Fr.3.61054 | 

