
LDEIH4100KA5N00 | |
|---|---|
DigiKey Part Number | 399-12887-2-ND - Tape & Reel (TR) 399-12887-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEIH4100KA5N00 |
Description | CAP FILM 1UF 10% 250VDC 6054 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEIH4100KA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.610" L x 0.539" W (15.50mm x 13.70mm) |
Part Status Obsolete | Height - Seated (Max) 0.181" (4.60mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 120V | Ratings AEC-Q200 |
Voltage Rating - DC 250V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.66000 | Fr.3.66 |
| 10 | Fr.2.63800 | Fr.26.38 |
| 50 | Fr.2.22900 | Fr.111.45 |
| 100 | Fr.2.10260 | Fr.210.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.1.84828 | Fr.1,386.21 |
| Unit Price without VAT: | Fr.3.66000 |
|---|---|
| Unit Price with VAT: | Fr.3.95646 |

