
LDEMG3220KA5N00 | |
|---|---|
DigiKey Part Number | 399-12892-2-ND - Tape & Reel (TR) 399-12892-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEMG3220KA5N00 |
Description | CAP FILM 0.22UF 10% 400VDC 5040 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEMG3220KA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.409" W (13.00mm x 10.40mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.61000 | Fr.2.61 |
| 10 | Fr.1.83000 | Fr.18.30 |
| 50 | Fr.1.51860 | Fr.75.93 |
| 100 | Fr.1.42250 | Fr.142.25 |
| 500 | Fr.1.25980 | Fr.629.90 |
| Unit Price without VAT: | Fr.2.61000 |
|---|---|
| Unit Price with VAT: | Fr.2.82141 |

