5040 (127102 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEMG3330KA5N00

DigiKey Part Number
399-12893-2-ND - Tape & Reel (TR)
399-12893-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LDEMG3330KA5N00
Description
CAP FILM 0.33UF 10% 400VDC 5040
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEMG3330KA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.512" L x 0.409" W (13.00mm x 10.40mm)
Height - Seated (Max)
0.220" (5.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.4.02000Fr.4.02
10Fr.2.90500Fr.29.05
50Fr.2.46200Fr.123.10
100Fr.2.32500Fr.232.50
Unit Price without VAT:Fr.4.02000
Unit Price with VAT:Fr.4.34562