
LDEQG2470KA5N00 | |
|---|---|
DigiKey Part Number | 399-12910-2-ND - Tape & Reel (TR) 399-12910-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEQG2470KA5N00 |
Description | CAP FILM 0.047UF 10% 1KVDC 5040 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEQG2470KA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.409" W (13.00mm x 10.40mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.98000 | Fr.2.98 |
| 10 | Fr.2.10400 | Fr.21.04 |
| 50 | Fr.1.75760 | Fr.87.88 |
| 100 | Fr.1.65050 | Fr.165.05 |
| 500 | Fr.1.46932 | Fr.734.66 |
| Unit Price without VAT: | Fr.2.98000 |
|---|---|
| Unit Price with VAT: | Fr.3.22138 |

