39009-CSR217 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-0082

DigiKey Part Number
1001-2268-ND
Manufacturer
Manufacturer Product Number
M39003/09-0082
Description
CAP TANT 18UF 10% 50V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
M39003/09-0082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
175mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.822" L (7.34mm x 20.88mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39003/9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.15.12000Fr.15.12
20Fr.11.36600Fr.227.32
60Fr.10.61067Fr.636.64
100Fr.10.33120Fr.1,033.12
500Fr.9.67194Fr.4,835.97
Manufacturers Standard Package
Unit Price without VAT:Fr.15.12000
Unit Price with VAT:Fr.16.34472