M550B127M100AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.213.12667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.213.12667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.213.12667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.213.12667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.213.12667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.225.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.56667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.56667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.56667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.56667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.219.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.280.76667
Datasheet
M55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M550B127M100AA

DigiKey Part Number
M550B127M100AA-ND
Manufacturer
Manufacturer Product Number
M550B127M100AA
Description
CAP TANT POLY 120UF 100V CHAS MT
Customer Reference
Detailed Description
120 µF Hermetically Sealed Tantalum Polymer Capacitor 100 V M55 Module 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M550B127M100AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Chassis Mount
Package / Case
M55 Module
Size / Dimension
1.906" L x 1.110" W (48.40mm x 28.20mm)
Height - Seated (Max)
0.445" (11.30mm)
Lead Spacing
0.453" (11.50mm)
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.