Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M550B418K006AG | |
|---|---|
DigiKey Part Number | M550B418K006AG-ND |
Manufacturer | |
Manufacturer Product Number | M550B418K006AG |
Description | CAP TANT POLY 4100UF 6V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4100 µF Hermetically Sealed Tantalum Polymer Capacitor 6 V M55 Module 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M550B418K006AG Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 1.906" L x 1.110" W (48.40mm x 28.20mm) |
Capacitance 4100 µF | Height - Seated (Max) 0.445" (11.30mm) |
Tolerance ±10% | Lead Spacing 0.453" (11.50mm) |
Voltage - Rated 6 V | Manufacturer Size Code B |
Type Hermetically Sealed | Features General Purpose |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M550B418K006AA | KEMET | 0 | M550B418K006AA-ND | Fr.207.53000 | Parametric Equivalent |
| M550B418K006AH | KEMET | 0 | M550B418K006AH-ND | Fr.207.53000 | Parametric Equivalent |
| M550B418K006AS | KEMET | 0 | M550B418K006AS-ND | Fr.207.53000 | Parametric Equivalent |
| M550B418K006AT | KEMET | 0 | M550B418K006AT-ND | Fr.207.53000 | Parametric Equivalent |
| M551B418K006AA | KEMET | 0 | M551B418K006AA-ND | Fr.207.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | Fr.207.53000 | Fr.622.59 |
| Unit Price without VAT: | Fr.207.53000 |
|---|---|
| Unit Price with VAT: | Fr.224.33993 |


