M551B228K010AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.213.12667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.213.12667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.213.12667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.213.12667
Datasheet
M55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M551B228K010AH

DigiKey Part Number
M551B228K010AH-ND
Manufacturer
Manufacturer Product Number
M551B228K010AH
Description
CAP TANT POLY 2200UF 10V CHAS MT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2200 µF Hermetically Sealed Tantalum Polymer Capacitor 10 V M55 Module 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M551B228K010AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
2200 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Chassis Mount
Package / Case
M55 Module
Size / Dimension
1.906" L x 1.110" W (48.40mm x 28.20mm)
Height - Seated (Max)
0.445" (11.30mm)
Lead Spacing
0.453" (11.50mm)
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
3Fr.213.12667Fr.639.38
Manufacturers Standard Package
Unit Price without VAT:Fr.213.12667
Unit Price with VAT:Fr.230.38993