
MMK5102J100J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5102J100J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5102J100J01L4BULK |
Description | CAP FILM 1000PF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5102J100J01L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.21900 | Fr.2.19 |
| 50 | Fr.0.16360 | Fr.8.18 |
| 100 | Fr.0.14640 | Fr.14.64 |
| 500 | Fr.0.11738 | Fr.58.69 |
| 2,000 | Fr.0.10107 | Fr.202.14 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

